LEDiL Bridget LED Reflector

  • RS Stock No. 710-7909
  • Mfr. Part No. C10920_Bridget-W
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL BRIDGET / LILY / CINDY Series LED Reflectors

The BRIDGET, LILY and CINDY series from LEDiL, are a family of LED reflectors with a 22.6 mm diameter. They have a hexagonal shape with a round beam. This range of reflectors offer a variety of beam angles from spot to wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BRIDGET, LILY and CINDY reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BRIDGET, LILY and CINDY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Specifications
Attribute Value
Series Bridget
72 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 2.61
(exc. GST)
$ 2.87
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$2.61
$5.22
10 - 18
$2.48
$4.96
20 - 38
$2.355
$4.71
40 - 78
$2.24
$4.48
80 +
$2.125
$4.25
*price indicative
Related Products
LEDiL LENA Series LED Reflectors The LENA series ...
Description:
LEDiL LENA Series LED Reflectors The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. ...
30mm Colour Mixer Reflector Part of Polymer Optics ...
Description:
30mm Colour Mixer Reflector Part of Polymer Optics “Modular LED Optics”® range; The Colour Mixer Reflector utilizes a colour mixing chamber to produce a uniform colour beam, with which the output reflector optic provides a narrow colour mixed beam Narrow ...
LEDiL BARBARA Series LED Reflectors The BARBARA series ...
Description:
LEDiL BARBARA Series LED Reflectors The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiL’s MIRELLA family of reflectors and lenses.Designed for ...
LEDiL REGINA Series LED Reflectors The REGINA LED ...
Description:
LEDiL REGINA Series LED Reflectors The REGINA LED reflector, from LEDil, is designed for use with single LED light sources from several manufacturers including: Cree XP-E and XP-G, Nichia NCSxx19A and NVSxx19A, Osram OS Oslon SSL 150 and Oslon SSL ...