- RS Stock No.:
- 201-7695
- Mfr. Part No.:
- C16908_ALISE-50-M
- Brand:
- Ledil
- RS Stock No.:
- 201-7695
- Mfr. Part No.:
- C16908_ALISE-50-M
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil LED reflector having 15° spot beam angle. It is made up of aluminium. The reflector has 110 mm outer diameter.
It has anodized coating
Available in metal colour
It is RoHS compliant
Available in metal colour
It is RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ALISE-110 |
Product Type | LED Reflector |
For Use With | Bridgelux, Citizen, COB LED, Cree, Samsung |
Dimensions | 110.0 x 65mm |
Beam Angle | 15° |