- RS Stock No.:
- 201-7683
- Mfr. Part No.:
- C16902_ALISE-110-WW
- Brand:
- Ledil
- RS Stock No.:
- 201-7683
- Mfr. Part No.:
- C16902_ALISE-110-WW
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil LED reflector having 24° medium beam angle. It is made up of aluminium. The reflector has 110 mm outer diameter.
It has anodized coating
Available in metal colour
It is RoHS compliant
Available in metal colour
It is RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ALISE-110 |
Product Type | LED Reflector |
For Use With | Bridgelux, Citizen, COB LED, Cree, Samsung |
Dimensions | 110 x 65mm |
Beam Angle | 24° |
Related links
- RS PRO 6 Padlock Lockout Station, 110 x 110 x 155mm
- Ragni Junction Box 5 Terminals, 110 x 110 x 62mm
- Eaton Surge Protector 110 → 415V ac, DIN Rail Mount
- Gunther Spelsberg Polystyrene Junction Box 110 x 110 x 67mm
- Legrand DLPlus Series White PVC Junction Box 110 x 110 x 50mm
- Ledil C16899_ALISE-110-S, ALISE-110 Series LED Reflector
- Fibox Grey Polypropylene Junction Box 110 x 110 x 49mm
- Spelsberg Abox Series Polystyrene Junction Box 110 x 110 x 67mm