BJB CONNECTOR FOR CREE CXA 25 CXB 25 COB

  • RS Stock No. 190-3234
  • Mfr. Part No. 47.319.2145.50
  • Manufacturer BJB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BJB CoB LED Holder for Cree LEDs

From BJB, this LED Holder is for use with CoB LEDS from the Cree range. The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting, and features an integrated reflector interface.

BJB LED Downlight System

Specifications
Attribute Value
Series 47.319
For Use With Cree CXA 2520, Cree CXA 2530, Cree CXA 2540, Lumens Ergon COB25
Diameter 50mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Box of 420)
$ 3.82
(exc. GST)
$ 4.20
(inc. GST)
units
Per unit
Per Box*
420 +
$3.82
$1,604.40
*price indicative
Related Products
LEDiL BARBARA Series LED Reflectors The BARBARA series ...
Description:
LEDiL BARBARA Series LED Reflectors The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiL’s MIRELLA family of reflectors and lenses.Designed for ...
LEDiL LENINA Series LED Reflectors The LENINA series ...
Description:
LEDiL LENINA Series LED Reflectors The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. ...
LEDiL ANGELA / ANGELINA Series LED Reflectors The ...
Description:
LEDiL ANGELA / ANGELINA Series LED Reflectors The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector ...
LEDiL BLONDIE Series LED Lenses The BLONDIE series ...
Description:
LEDiL BLONDIE Series LED Lenses The BLONDIE series from LEDiL are a family of LED reflectors with a blade type wall beam These types of beams are often used for emphasising details and adding structure to architecture. The BLONDIE lenses ...