1816 CXA 1820 CXB 1816 CXB 1820 COB

  • RS Stock No. 190-3233
  • Mfr. Part No. 47.319.2135.50
  • Manufacturer BJB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BJB CoB LED Holder for Cree LEDs

From BJB, this LED Holder is for use with CoB LEDS from the Cree range. The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting, and features an integrated reflector interface.

BJB LED Downlight System

Specifications
Attribute Value
Series 47.319
For Use With Cree CXA/CXB 1816, Cree CXA/CXB 1820
Fixing Method Screw
Diameter 50mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Box of 420)
$ 4.454
(exc. GST)
$ 4.899
(inc. GST)
units
Per unit
Per Box*
420 +
$4.454
$1,870.68
*price indicative
Related Products
LEDiL VENLA Series LED Reflectors The VENLA series ...
Description:
LEDiL VENLA Series LED Reflectors The VENLA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source The VENLA reflectors come in a range of options from a spot beam to extra wide.Made using ...
Polymer Optics “Modular LED Optics”® design, based on ...
Description:
Polymer Optics “Modular LED Optics”® design, based on a hexagonal format, allows maximum packing density and assembly flexibility Arrays of single colour or colour mixed cells can be easily constructed using the POL Hybrid Reflector Optics range. The 451 Reflector ...
LED Reflectors A range of LED reflectors from ...
Description:
LED Reflectors A range of LED reflectors from Polyer Optics They utilise a modular LED optic design, based on a hexagonal format, to allow maximum packing density and assembly flexibility, arrays of single colour or colour mixed cells can be ...
LEDiL MIRELLA Series LED Reflectors The MIRELLA series ...
Description:
LEDiL MIRELLA Series LED Reflectors The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 ...