Polymer Optics LED Reflector, 20°, For Use With LEDs

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Polymer Optics “Modular LED Optics”® design, based on a hexagonal format, allows maximum packing density and assembly flexibility. Arrays of single colour or colour mixed cells can be easily constructed using the POL Hybrid Reflector Optics range. The 451 Reflector Optic base is designed to fit over the LED package to align to the LED source.

Designed for most high power 7mm x 7mm Lambertian
LED packages, such as the Cree MK-R LED

High light collection efficiency of >95%

Precision moulded using POL’s patent applied for
metallised optical insert moulding technique with a
polycarbonate frame construction for superior
mechanical and thermal stability

Part of the Polymer Optics “Modular LED Optics”® range

Specifications
Attribute Value
Beam Angle 20°
Dimensions 37.5 x 32.5 x 17.3mm
For Use With LEDs
Height 17.3mm
Length 37.5mm
Width 32.5mm
200 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 8.40
(exc. GST)
$ 9.24
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$8.40
$16.80
20 - 48
$8.08
$16.16
50 - 98
$7.66
$15.32
100 +
$7.27
$14.54
*price indicative
Related Products
LEDiL LAURA Series LED Lenses The LAURA series ...
Description:
LEDiL LAURA Series LED Lenses The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder This range is designed for use with a single LED and come in a wide ...
LEDiL BLONDIE Series LED Lenses The BLONDIE series ...
Description:
LEDiL BLONDIE Series LED Lenses The BLONDIE series from LEDiL are a family of LED reflectors with a blade type wall beam These types of beams are often used for emphasising details and adding structure to architecture. The BLONDIE lenses ...
LEDiL BROOKE Series LED Reflectors The BROOKE series ...
Description:
LEDiL BROOKE Series LED Reflectors The BROOKE series from LEDiL, are a family of LED reflectors with a 45 mm diameter BROOKE reflectors are round in shape and offer a variety of beam angles from spot to extra wide, whilst ...
LEDiL TYRA2 Series LED Reflectors The TYRA2 series ...
Description:
LEDiL TYRA2 Series LED Reflectors The TYRA2 series from LEDiL, are a family of LED reflectors with a 40 mm diameter These round reflectors come with a range of different beam emission angles, from spot to wide angle.Made using aluminium ...