Polymer Optics LED Reflector, 10°, For Use With SSC P5-II RGB LEDs
This image is representative of the product range
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 171-1568
- Mfr. Part No.:
- 232
- Manufacturer:
- Polymer Optics
- COO (Country of Origin):
- GB
units | Per unit | Per Bag* |
100 + | $7.24 | $724.00 |
*price indicative |
30mm Colour Mixer Reflector
Attribute | Value |
Beam Angle | 10° |
Dimensions | 37.5 x 32.5 x 22mm |
For Use With | SSC P5-II RGB LEDs |
Height | 22mm |
Length | 37.5mm |
Width | 32.5mm |