- RS Stock No.:
- 170-9697
- Mfr. Part No.:
- C12597_LENINA-S
- Brand:
- Ledil
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 60)
$10.389
(exc. GST)
$11.428
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | $10.389 | $623.34 |
120 - 180 | $10.129 | $607.74 |
240 + | $9.973 | $598.38 |
*price indicative |
- RS Stock No.:
- 170-9697
- Mfr. Part No.:
- C12597_LENINA-S
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL LENINA Series LED Reflectors
The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENINA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Lenina |
Product Type | LED Reflector |
For Use With | Citizen CLL04x/CLU044, Cree CXA30, Cree CXB30, OSRAM SOLERIQ P13 |
Dimensions | 74 (Dia.) x 40mm |
Diameter | 74mm |
Height | 40mm |
Beam Angle | 18° |