Ledil Venla LED Reflector, 13°, For Use With Lumileds LUXEON S
This image is representative of the product range
75 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 168-6910
- Mfr. Part No.:
- C11773_VENLA-S
- Manufacturer:
- Ledil
- COO (Country of Origin):
- CN
units | Per unit | Per Tray* |
25 + | $8.45 | $211.25 |
*price indicative |
LEDiL VENLA Series LED Reflectors
Note
Attribute | Value |
Series | Venla |
Beam Angle | 13° |
Dimensions | 45 (Dia.) x 25mm |
For Use With | Lumileds LUXEON S |
Fixing Method | Socket |
Diameter | 45mm |
Height | 25mm |