Ledil Lenina LED Reflector, 46°, For Use With Citizen CLL04x/CLU044, Cree CXA30, Cree CXB30
On back order for despatch 23/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 146-0802
- Mfr. Part No.:
- C12599_LENINA-W
- Manufacturer:
- Ledil
- COO (Country of Origin):
- CN
units | Per unit | Per Box* |
60 + | $11.96 | $717.60 |
*price indicative |
LEDiL LENINA Series LED Reflectors
Attribute | Value |
Series | Lenina |
Beam Angle | 46° |
Dimensions | 74 (Dia.) x 40mm |
For Use With | Citizen CLL04x/CLU044, Cree CXA30, Cree CXB30 |
Diameter | 74mm |
Height | 40mm |