BJB 47.319 LED Reflector, For Use With Cree CXA 2520, Cree CXA 2530, Cree CXA 2540, Lumens Ergon COB25

  • RS Stock No. 124-1019
  • Mfr. Part No. 47.319.2145.50
  • Manufacturer BJB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

BJB CoB LED Holder for Cree LEDs

From BJB, this LED Holder is for use with CoB LEDS from the Cree range. The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting, and features an integrated reflector interface.

BJB LED Downlight System

Specifications
Attribute Value
Series 47.319
For Use With Cree CXA 2520, Cree CXA 2530, Cree CXA 2540, Lumens Ergon COB25
Diameter 50mm
45 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.33
(exc. GST)
$ 5.86
(inc. GST)
units
Per unit
1 - 9
$5.33
10 - 49
$4.98
50 +
$4.84
Related Products
Product series especially designed & optimized for Vesta ...
Description:
Product series especially designed & optimized for Vesta TW 9mm (12W) series of LEDs Special care taken to make light distribution as uniform as possible.
Polymer Optics “Modular LED Optics”® design, based on ...
Description:
Polymer Optics “Modular LED Optics”® design, based on a hexagonal format, allows maximum packing density and assembly flexibility Arrays of single colour or colour mixed cells can be easily constructed using the POL Hybrid Reflector Optics range. The 451 Reflector ...
LED Reflectors A range of LED reflectors from ...
Description:
LED Reflectors A range of LED reflectors from Polyer Optics They utilise a modular LED optic design, based on a hexagonal format, to allow maximum packing density and assembly flexibility, arrays of single colour or colour mixed cells can be ...
LEDiL TYRA2 Series LED Reflectors The TYRA2 series ...
Description:
LEDiL TYRA2 Series LED Reflectors The TYRA2 series from LEDiL, are a family of LED reflectors with a 40 mm diameter These round reflectors come with a range of different beam emission angles, from spot to wide angle.Made using aluminium ...