![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 124-1008 | ||||||||||||||||||||||
Description | BJB 47.940 LED Reflector, 24°, For Use With Osram Soleriq S13 LED, Spotlight Connector 47.319.6111.50 | ||||||||||||||||||||||
Manufacturer/Brand Name | BJB | ||||||||||||||||||||||
Manufacturer Part No. | 47.940.-351.56 | ||||||||||||||||||||||
124-1008 | |
BJB 47.940 LED Reflector, 24°, For Use With Osram Soleriq S13 LED, Spotlight Connector 47.319.6111.50 | |
BJB | |
47.940.-351.56 |
Date | Dec 10, 2019 |
From BJB, this LED Holder is for use with CoB LEDS from the OSRAM Soleriq range. The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting.
Attribute | Value |
---|---|
Series | 47.940 |
Beam Angle | 24° |
For Use With | Osram Soleriq S13 LED, Spotlight Connector 47.319.6111.50 |
Fixing Method | Screw |
Diameter | 50.5mm |