Sylvania GU10 LED Reflector Bulb 3.6 W(36W) 4000K, Cool White

  • RS Stock No. 123-4881
  • Mfr. Part No. 27428
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania ES50 RefLED LED Retrofit Reflector Lamps

The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering an exceptionally high power factor, making it extremely efficient in converting input power into output. This GU10 LED reflector lamp have low energy consumption and a high average nominal life which can result in long service life and therefore lower maintenance costs.

Halogen retrofit, will fit into every GU10 / GZ10 socket
Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
Lifetime of 25,000 hours, low maintenance cost
Dimmable and non-dimmable versions available

Specifications
Attribute Value
Lamp Base GU10
Wattage 3.6 W
Colour Temperature 4000K
Voltage Rating 240 V
Beam Angle 36°
Colour Tone Cool White
Diameter 50mm
Incandescent Equivalent Wattage 36W
Length 54 mm
Luminosity 250 lm
Life Hours 15000h
Retrofit Retrofit
Current Rating 36 A
Series RefLED V3
EU Energy Efficiency Rating A+
59 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.13
(exc. GST)
$ 7.84
(inc. GST)
units
Per unit
1 +
$7.13
Related Products
Midget Grooved ac/dc LED Indicator, T1 3/4 Brought ...
Description:
Midget Grooved ac/dc LED Indicator, T1 3/4 Brought to you under the trusted RS Pro, this single chip LED indicator has a recessed lamp and features a reflector to enhance brightness The LED light assures a low power and long ...
Ledvance Parathom MR16 GU53 Ledvance PARATHOM MR16 LED ...
Description:
Ledvance Parathom MR16 GU53 Ledvance PARATHOM MR16 LED reflector lamp has a GU5.3 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long ...
Ledvance Parathom Pro AR111 G53 Ledvance PARATHOM AR111 ...
Description:
Ledvance Parathom Pro AR111 G53 Ledvance PARATHOM AR111 LED reflector lamp has a retrofit pin G53 base that is designed to provide spotlighting in various environments LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp ...
Philips Master LEDspotLV D AR111 The Philips Master ...
Description:
Philips Master LEDspotLV D AR111 The Philips Master dimmable AR11 LEDspot LV is compatible with most existing GU53 holders and designed to replace traditional lamps. The Master LEDspot LV delivers huge energy savings and reduces maintenance costs without compromising on ...