Ledil CP11627_LISA-RS, Lisa Lens Assembly, 3 → 18 ° Spot Beam

  • RS Stock No. 168-6939
  • Mfr. Part No. CP11627_LISA-RS
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL LISA Series LED Lenses

The LISA series from LEDil, are a family of round LED lenses. They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Lisa
Kit Contents Holder, Lens
Emission Pattern Spot
Viewing Angle 3 → 18 °
Clear or Diffused Diffused
Diameter 11mm
On back order for despatch 30/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$ 3.35
(exc. GST)
$ 3.69
(inc. GST)
units
Per unit
Per Box*
100 +
$3.35
$335.00
*price indicative
Related Products
Reflector Adaptor Plate for Star Boards This reflector ...
Description:
Reflector Adaptor Plate for Star Boards This reflector adaptor plate is designed for use with the Star Board LED modules from ILS It sits between the LED module and the heatsink, providing an easy mounting solution for secondary reflectors. Therefore ...
Moonstone LED Optics High light collection efficiency of ...
Description:
Moonstone LED Optics High light collection efficiency of >85%Precision moulded in optical grade polycarbonate for thermal stability and system durability High light collection efficiency of >85%Precision moulded in optical grade polycarbonate for thermal stability and system durability.
Golden Dragon LED Lenses with Holders A range ...
Description:
Golden Dragon LED Lenses with Holders A range of lenses, complete with lens holders for use with Golden Dragon LED's High light collection efficiency of >85%Precision moulded in optical grade polycarbonate for thermal stability and system durability Holder locates on ...
Ø32 mm elegant indoor lighting family for wide ...
Description:
Ø32 mm elegant indoor lighting family for wide range of LEDs up to 7070 size LED packages OLGA is a compact size powerhouse providing uniform lighting for any indoor space Special optical design eliminates unwanted colour artefacts from the beam ...