Bivar ELM 2-100, LED Mount for 3 mm LEDs

  • RS Stock No. 752-9016
  • Mfr. Part No. ELM 2-100
  • Manufacturer Bivar
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Bivar ELM 2 Series Self-Retaining LED Mounts

The ELM 2 series of LED spacers from Bivar are designed to fit 3mm (T-1) LEDs. The ELM 2 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.

Fit 3mm LEDs with 2 leads
Made from extruded PVC

LED Mounting Hardware, Bivar

Specifications
Attribute Value
Hardware Type LED Mount
For Use With 3 mm LEDs
On back order for despatch 25/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
Was $0.229
$ 0.063
(exc. GST)
$ 0.069
(inc. GST)
units
Per unit
Per Pack*
100 - 100
$0.063
$6.30
200 - 400
$0.061
$6.10
500 - 900
$0.058
$5.80
1000 - 1900
$0.057
$5.70
2000 +
$0.056
$5.60
*price indicative
Packaging Options:
Related Products
BJB CoB LED Holder for Cree LEDs From ...
Description:
BJB CoB LED Holder for Cree LEDs From BJB, this LED Holder is for use with CoB LEDS from the Cree range The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting, and features an ...
EXT5 is a Recessed Mounted Flexi Strip Aluminium ...
Description:
EXT5 is a Recessed Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips Our aluminium extrusions are a high quality anodised ...
Visual SPC 125 Series Lense Mounts The SPC ...
Description:
Visual SPC 125 Series Lense Mounts The SPC 125 LED spacer, from Visual, is designed for 5mm (T-1 3/4) through-hole LEDs It is a low profile LED bezel, made from polycarbonate and featuring a convenient design shape for an easy ...
OSRAM LINEARlight System The LINEARLIGHT FLEX DIFFUSE 400 ...
Description:
OSRAM LINEARlight System The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation The modular flex design allows for applications on both large and small scale projects, ...