TE Connectivity 2306133-1, LED Mounting Clip & Ring Set for Light Controller Base

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.

Translucent covers are configured to transmit daylight to the light sensing device IP66 rated UL 94 flammability rating with a 5V A rated cover Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices

Specifications
Attribute Value
For Use With Light Controller Base
On back order for despatch 22/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$ 4.85
(exc. GST)
$ 5.33
(inc. GST)
units
Per unit
Per Box*
50 - 200
$4.85
$242.50
250 +
$4.409
$220.45
*price indicative
Related Products
Light Duty Magnetic Base Light Duty Magnetic base ...
Description:
Light Duty Magnetic Base Light Duty Magnetic base suitable for clamping plunger dial indicators by their backlug or 8mm stem Complete with vee step on top face for mounting on shafts, chucks and arbors. Light Duty Magnetic base suitable for ...
TE Connectivity (TE)’s ANSI 13641 compliant 76 mm ...
Description:
TE Connectivity (TE)’s ANSI 13641 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can ...
TE Connectivity (TE)’s ANSI 13641 compliant 76 mm ...
Description:
TE Connectivity (TE)’s ANSI 13641 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can ...
JKL LED Lamp Sockets A range of lamp ...
Description:
JKL LED Lamp Sockets A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw ...