eldoLED V-Strip 4-Channel Light Controller, 12 28 V dc

  • RS Stock No. 697-2960
  • Mfr. Part No. VSP40451
  • Manufacturer eldoLED
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

V Series Voltage controlled RGB(W) LED Driver/Controller

The V series products are for direct voltage controlled linear LED lighting applications. These cost affective driver/controllers are for low-brightness LED packages, targeted at in fixture installation. The V Series driver/controllers can be used as a standalone device or in a network. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

V-Strip Standalone is available in 4 channels and is applications that require up to 4A (1A per channel). Small form factor 40x16.5x10mm
V-Strip Network is available in 4 channels and is applications that require up to 8A (2A per channel). Small form factor 68x50x14mm
V-Strip Power is available in 4 channels and is applications that require up to 32A (8A per channel). Small form factor 68x50x14mm
Power output of up to 100W (Standalone), 200W (Network), and 800W for the (Power).
Operating supply voltage range 12V – 28Vdc
Onboard thermal interface for NTC
LedSync Out allows daisy chaining of SSL fixtures, and all V series devices connected can broadcast a running show sequence
High control resolution, 15-bit control resolution per output channel for accurate dimming and fine colour mixing
Low EMI
Ambient temperature range 0 → 60°C
USITT DMX512A and LEDSync compatible
V-Strip Standalone connections are soldering pads, and V-Strip Network and V-Strip Power will be screw terminals

Specifications
Attribute Value
Modes Bidirectional Communication, Colour Control, Daisy Chaining, Dimming, DMX, Network, Power, Show Sequence, Standalone
Number of Channels 4
Maximum Supply Voltage 28V dc
Series V-Strip
Minimum Supply Voltage 12V dc
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 141.92
(exc. GST)
$ 156.11
(inc. GST)
units
Per unit
1 - 9
$141.92
10 +
$137.84
Related Products
Easy Hybrid LED Remote Controllers and Receivers Control ...
Description:
Easy Hybrid LED Remote Controllers and Receivers Control your LED lighting remotely with the Easy Hybrid remote controllers and receivers Easy Hybrid LED Remote Controller - Hybrid IR and 868.3 MHz radio remote control ensures consistent, reliable usage- Plug and ...
CCT RF Tunable White Controller Tuneable white RF ...
Description:
CCT RF Tunable White Controller Tuneable white RF Remote Controller Kit (136-0221)Comprised of both the CCT-RF-RCX handheld RF remote control and the CCT-RF-3x5A RF LED Controller, the CCT-RF-KIT from PowerLED offers a unique tuneable white system that can be used ...
RS Pro RF Single Colour Light Receiver The ...
Description:
RS Pro RF Single Colour Light Receiver The RS Pro radio frequency receiver for your white LED strip It allows total control of all white LED installations wirelessly making it ideal for a meeting room, offices or living rooms. Compatible ...
RS Pro RGB/W Light Receiver The RS Pro ...
Description:
RS Pro RGB/W Light Receiver The RS Pro radio frequency receiver for your RGB LED strip It allows total control of all white LED installations wirelessly making it ideal for a meeting room, offices or living rooms. Compatible with 12 ...