Osram OPTOTRONIC OT DIM 2-Channel Light Controller

  • RS Stock No. 171-1576
  • Mfr. Part No. OTI DALI DIM
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Osram Optotronic LED Controller Units

Introducing the Osram Optotronic LED controller unit offers an intelligent LED dimming solution for LED lights and luminaires. Due to LED lighting running on low voltages this controller can operate at 1-10 V, whilst delivering fast and precise dimming from 0-100%. Positioned within the circuit between the main power source and the luminaire to manipulate the power. These controllers are suitable for a vast range of LED luminaires with ranging voltages from 10V to 24 V.

Features and Benefits

Intelligent LED Dimmer

Great for most LED luminaires

Dimming Range from 0-100%

Voltage Range 1-10 V

Operates between the power source and luminaire

Typical Applications

LED Lighting Controllers are a useful addition to LED lights around your house or business.

Offices

Warehouses

Car Parks

Walkways

Specifications
Attribute Value
Modes DALI
Number of Channels 2
Maximum Supply Voltage 24V
Series OPTOTRONIC OT DIM
Minimum Supply Voltage 10.5V
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 20)
$ 95.662
(exc. GST)
$ 105.228
(inc. GST)
units
Per unit
Per Box*
20 +
$95.662
$1,913.24
*price indicative
Related Products
The MAX20090 is a single-channel high-brightness LED (HB ...
Description:
The MAX20090 is a single-channel high-brightness LED (HB LED) driver for automotive front-light applications such as high beam, low beam, daytime running lights (DRLs), turn indicators, fog lights, and other LED lights It can take an input voltage from 5V ...
RS Pro RF Single Colour Light Receiver The ...
Description:
RS Pro RF Single Colour Light Receiver The RS Pro radio frequency receiver for your white LED strip It allows total control of all white LED installations wirelessly making it ideal for a meeting room, offices or living rooms. Compatible ...
RS Pro RGB/W Light Receiver The RS Pro ...
Description:
RS Pro RGB/W Light Receiver The RS Pro radio frequency receiver for your RGB LED strip It allows total control of all white LED installations wirelessly making it ideal for a meeting room, offices or living rooms. Compatible with 12 ...
The DALI PCU allows manual dimming and switching ...
Description:
The DALI PCU allows manual dimming and switching with almost every standard pushbutton It thus provides nearly unlimited freedom for users to choose their preferred pushbutton plates and cover frames from the huge variety on offer from local switch manufacturers ...