- RS Stock No.:
- 913-9889
- Mfr. Part No.:
- 93011304
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 913-9889
- Mfr. Part No.:
- 93011304
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE LED T8 BP Tubular Lamps
GE LED BP T8 Basic tubes offer safe, reliable and affordable energy saving alternatives to standard fluorescent T8 lamps. They can be quickly fitted onto electro-magnetic control gears or as a replacement on electronic gear with a simple rewire.
Designed for 12+ hours use per day. Ideal for long burn operation in retail, foyers, hospitality, industry, offices and car parks.
Designed for 12+ hours use per day. Ideal for long burn operation in retail, foyers, hospitality, industry, offices and car parks.
Features and Benefits
40000 hours L70 rated lifetime, reduced maintenance cost
High energy saving, efficiency 100-111 lm/W
High uniformity of light, create elegant lighting atmosphere for retail & commercial applications
Especially suitable for supermarket for high color rendering of fresh food to engage customers
Environment friendly – no UV, no mercury
Energy saving up to 60% (on mains connection versus T8 fluorescent lamps on electro-magnetic gear)
High light output up to 3000 lm
Instant-on light
High Power Factor: 0.9
Wide 140-150° light distribution (2ft/4ft 150° and 5ft 140°)
Compatible with existing installations
High energy saving, efficiency 100-111 lm/W
High uniformity of light, create elegant lighting atmosphere for retail & commercial applications
Especially suitable for supermarket for high color rendering of fresh food to engage customers
Environment friendly – no UV, no mercury
Energy saving up to 60% (on mains connection versus T8 fluorescent lamps on electro-magnetic gear)
High light output up to 3000 lm
Instant-on light
High Power Factor: 0.9
Wide 140-150° light distribution (2ft/4ft 150° and 5ft 140°)
Compatible with existing installations
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1200mm |
Wattage | 16 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1450 lm |
Colour Rendering | 80 |
Colour Reference | 830 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Life Hours | 40000h |