- RS Stock No.:
- 901-6578
- Mfr. Part No.:
- ST8RA-1.2M 18,4W/840 230V EM
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 901-6578
- Mfr. Part No.:
- ST8RA-1.2M 18,4W/840 230V EM
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Osram SubstiTUBE® ST8-RA LED Tubes
Quick, simple and safe replacement without rewiring. Energy savings of up to 60 % (compared to T8 fluorescent lamp on CCG). Instant-on light, therefore ideally suitable in combination with sensor technology.
Suitable application areas:
General illumination within ambient temperatures from –25…+50 °C
Illumination of production areas
Traffic zones and corridors
Supermarkets and department stores
Industry
Suitable application areas:
General illumination within ambient temperatures from –25…+50 °C
Illumination of production areas
Traffic zones and corridors
Supermarkets and department stores
Industry
Maximum resistance to switching loads
Correct operation even at low temperatures
Extremely break resistant thanks to aluminum heat sink and polycarbonate cover
LED alternative to classic T8 fluorescent lamps in CCG luminaires
Bright, robust and durable
Uniform illumination
Wide beam angle: 130°
Mercury-free and RoHS compliant
Type of protection: IP20
Integrated ECG with high power factor
Suitable for operation with low-loss and conventional control gears
Correct operation even at low temperatures
Extremely break resistant thanks to aluminum heat sink and polycarbonate cover
LED alternative to classic T8 fluorescent lamps in CCG luminaires
Bright, robust and durable
Uniform illumination
Wide beam angle: 130°
Mercury-free and RoHS compliant
Type of protection: IP20
Integrated ECG with high power factor
Suitable for operation with low-loss and conventional control gears
Note
Safety advice: Not suitable for operation with electronic control gear
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1200mm |
Wattage | 18.4 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2300 lm |
Colour Rendering | 80% |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 230 V |
Life Hours | 50000h |
Series | SubstiTUBE |