- RS Stock No.:
- 800-3701
- Mfr. Part No.:
- 90453
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 800-3701
- Mfr. Part No.:
- 90453
- Brand:
- GE
Technical data sheets
Legislation and Compliance
Product Details
GE Lighitng LED Tube T8 Tubular Lamps
The GE LED T8 range offers safe, reliable and affordable energy saving alternatives to standard Fluorescent T8 lamps.
The GE LED T8 tubes can be quickly fitted onto electro-magnetic control gears, or as a replacement on electronic gears with a simple re-wire.
The GE LED T8 tubes can be quickly fitted onto electro-magnetic control gears, or as a replacement on electronic gears with a simple re-wire.
High energy saving range
High efficiency range
Long lifetime: up to 50,000 hours (L70)
High Power Factor: 0.9
Wide 130° light distribution
Compatible with existing installations
High efficiency range
Long lifetime: up to 50,000 hours (L70)
High Power Factor: 0.9
Wide 130° light distribution
Compatible with existing installations
Specifications
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 600mm |
Wattage | 12 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1050 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 40000h |