- RS Stock No.:
- 796-1971
- Mfr. Part No.:
- LDL82C930G1EU
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 796-1971
- Mfr. Part No.:
- LDL82C930G1EU
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toshiba E-Core LED Tubes
The Toshiba E-Core LED tubes feature 800 to 2,300 lumens, which make them the perfect choice to light up large spaces. The E-Core LED tube will ensure bright light and much lower energy consumption than standard fluorescent tubes. These LED tubes are available either in warm white, neutral white or cold white. Ideal applications of the E-Core LED Tubes are in retail areas, parking areas and common areas.
Very high efficiency
Wide light distribution – 160 degree
Retrofit appearance
Life time 40,000 hours
For use only on CCG systems – please use dummy starter included
Wide light distribution – 160 degree
Retrofit appearance
Life time 40,000 hours
For use only on CCG systems – please use dummy starter included
Specifications
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 600mm |
Wattage | 9 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 800 lm |
Colour Rendering | 84 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Life Hours | 40000h |
Series | E-Core |