- RS Stock No.:
- 146-8111
- Mfr. Part No.:
- 4058075819917
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 146-8111
- Mfr. Part No.:
- 4058075819917
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compatible with many common electronic control gears (see also compatibility list)
Lifetime: up to 60,000 h
Mercury-free and RoHS compliant
Type of protection: IP20
Very high colour consistency: ≤ 4 SDCM
Quick, simple and safe replacement without rewiring
Also suitable for operation at low temperatures
No bending thanks to glass technology
Lifetime: up to 60,000 h
Mercury-free and RoHS compliant
Type of protection: IP20
Very high colour consistency: ≤ 4 SDCM
Quick, simple and safe replacement without rewiring
Also suitable for operation at low temperatures
No bending thanks to glass technology
Specifications
Attribute | Value |
---|---|
Length Metric | 1449mm |
Wattage | 26 W |
Lamp Size | T5 |
Lamp Base | G5 |
Luminosity | 3700 lm |
Colour Rendering | ≥80 |
Colour Reference | 830 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Life Hours | 60000h |
Series | ST5HO49-HF |