- RS Stock No.:
- 713-4781
- Mfr. Part No.:
- FLP25R6.0-SA
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 713-4781
- Mfr. Part No.:
- FLP25R6.0-SA
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
Product Details
Bivar FLP25 Series Flexible Light Pipes
The FLP25 series, from Bivar, are flexible LED light pipes with a 2mm fibre optic core. The FLP25 lenses have a diameter of 7mm and are clear with a flat top. are available in a range of different pipe lengths. Bivar's Flexible Light Pipe Assembly range include a 3mm LED which is available in a range of different colour options.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Features of the FLP25 series LED light pipes:
Ø7mm round flat-top lens
Built in 3mm LED (Light Pipe Assembly)
Variety of lengths
Operating temperature range: -25 to +85°C
Ø7mm round flat-top lens
Built in 3mm LED (Light Pipe Assembly)
Variety of lengths
Operating temperature range: -25 to +85°C
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Flexible |
Length | 154mm |
Orientation | Straight |
Dimensions | 7 (Dia.) x 154mm |
Mounting Type | PCB Mounted |
LED Colours | Amber |
Lens Shape | Flat |
Number of Ways | 1 |
Rows | 1 |
LED Package Size | 3 mm |
LED Included | Yes |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 7mm |
Configuration Rows x Columns | 1 x 1 |
Series | FLP |