1279.1007 MENTOR PCB Mounted 28-Way Right Angle LED Light Pipe, Quad-Level Clear Dome Lens

  • RS Stock No. 170-7661
  • Mfr. Part No. 1279.1007
  • Manufacturer Mentor GmbH
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Horizontal Light Guides, 4 Row - Round

This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Round heads
4 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Specifications
Attribute Value
Flexible/Rigid Rigid
Orientation Right Angle
Length 29.38mm
Dimensions 34.98 x 21.8 x 29.38mm
Mounting Type PCB Mounted
Lens Shape Dome
Number of Ways 28
Rows 4
Columns 7
LED Included No
Lens Colour Clear
Outer Diameter 3mm
Configuration Rows x Columns 4 x 7
Discontinued product