- RS Stock No.:
- 168-3932
- Mfr. Part No.:
- ZAF-1236-CW
- Brand:
- JKL Components
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 2)
$221.865
(exc. GST)
$244.051
(inc. GST)
Units | Per unit | Per Box* |
2 - 2 | $221.865 | $443.73 |
4 - 6 | $217.99 | $435.98 |
8 + | $213.995 | $427.99 |
*price indicative |
- RS Stock No.:
- 168-3932
- Mfr. Part No.:
- ZAF-1236-CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Alumiline Led Fixture
High Brightness
Long Life
Low Power Consumption
RoHS Compliant
No UV Emission
Thermally Optimized
Low Profile
Moisture Resistant
Mounting Holes for ease of installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 1236mm |
Strip Width | 20.6mm |
Voltage Rating | 24V |
Number of LEDs per Metre | 64 |
Colour Temperature | 6000K |
Flexible/Rigid | Rigid |
Series | ZAF Alumiline |
Related links
- RS PRO 24V White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 10m Length
- JKL Components 24V White LED Strip Light 936mm Length
- Intelligent LED Solutions 24V White LED Strip Light, 4000K Colour Temp
- PowerLED 24V dc White LED Strip Light 500mm Length
- JKL Components 24V dc RGB LED Strip Light, 5m Length
- JKL Components 12V White LED Strip Light 500mm Length
- JKL Components 24V White LED Strip Light 1.2m Length