- RS Stock No.:
- 892-2756
- Mfr. Part No.:
- C13492_STRADA-T-DN
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 892-2756
- Mfr. Part No.:
- C13492_STRADA-T-DN
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL STRADA-T Series LED Lenses
Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW (wide side-emitting design) LED lenses from Ledil, are asymmetric lenses used ideally in combination to fit a wide range of applications, especially Street lighting. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-T lenses to direct more light on to the street side without the necessity of tilting the lamp head. With a footprint of 20 x 16mm, STRADA-T lenses can be densely packed to form arrays.
Very uniform light distribution
High optical efficiency, up to 92%
Lens material: optical grade PMMA
High optical efficiency, up to 92%
Lens material: optical grade PMMA
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-T |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Rectangular |
Viewing Angle | Asymmetric |
Affixing Method | Pin, Screw |
For Use With | Cree XP-G2, Cree XT-E |
Dimensions | 19.6 x 15.5 x 9.2mm |
Clear or Diffused | Clear |
Height | 9.2mm |
Kit Contents | Lens, Optic |
Length | 19.6mm |
Width | 15.5mm |