- RS Stock No.:
- 891-0441
- Mfr. Part No.:
- CP12946_LARISA-WW-CLIP8
- Brand:
- Ledil
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.396
(exc. GST)
$3.736
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $3.396 | $16.98 |
*price indicative |
- RS Stock No.:
- 891-0441
- Mfr. Part No.:
- CP12946_LARISA-WW-CLIP8
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL LARISA Series LED Lenses
The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Larisa |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Square |
Viewing Angle | 49 → 70 ° |
Affixing Method | Clip-On |
For Use With | Cree XB-D, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NF2x757A, Nichia NVSxx19A, OSRAM DURIS S5, OSRAM OSLON SSL 80 |
Dimensions | 9.9 x 9.9 x 7.5mm |
Clear or Diffused | Diffused |
Height | 7.5mm |
Kit Contents | Clip, Holder, Lens, Optic |
Length | 9.9mm |
Width | 9.9mm |
Related links
- Ledil CA14601_VERONICA-SQ-MINI-RS Square Beam
- Ledil CA11268_HEIDI-W Wide Angle Beam
- Ledil CP12941_LARISA-M-CLIP16 Square Beam
- Ledil FA11200_TINA-O Oval Beam
- Ledil F17463_DAISY-MINI-WW-D Wide Angle Beam
- Ledil FP18198_LISA3-RS-CLIP16 Spot Beam
- Ledil FA10708_CXP-W Square Beam
- Ledil CA16128_OLGA-M 30 ° Spot Beam