- RS Stock No.:
- 889-2157
- Mfr. Part No.:
- C12622_HELENA-A
- Brand:
- Ledil
89 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.14
(exc. GST)
$11.15
(inc. GST)
Units | Per unit |
1 - 3 | $10.14 |
4 - 7 | $9.88 |
8 + | $9.76 |
- RS Stock No.:
- 889-2157
- Mfr. Part No.:
- C12622_HELENA-A
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL HELENA Series LED Lenses
The HELENA series from LEDiL are a family of LED lenses engineered using Diamond tuning methods. This ensures that the lenses have a surface accuracy of a hundredth of a millimetre, giving better control of the light and higher efficiency.
There are two options within the HELENA family. The HELENA-A is designed for a maximum intensity peak for a good on-axis candela value. HELENA-B has a pillow texture on the top of the lens to widen and smooth the light slightly.
Suitable applications for the HELENA lenses include stage lighting, indoor architecture lighting and retail lighting.
Made using an optical grade PC, the HELENA lenses offer a high UV and temperature resistance. HELENA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
There are two options within the HELENA family. The HELENA-A is designed for a maximum intensity peak for a good on-axis candela value. HELENA-B has a pillow texture on the top of the lens to widen and smooth the light slightly.
Suitable applications for the HELENA lenses include stage lighting, indoor architecture lighting and retail lighting.
Made using an optical grade PC, the HELENA lenses offer a high UV and temperature resistance. HELENA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Speciality LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Helena |
Product Type | LED Lens |
Emission Pattern | Round |
Viewing Angle | 19 ° |
For Use With | Lumileds LUXEON K12, Lumileds LUXEON K16, Lumileds LUXEON K8 |
Dimensions | 72.8 (Dia.) x 11mm |
Clear or Diffused | Clear |
Diameter | 72.8mm |
Height | 11mm |