- RS Stock No.:
- 889-2100
- Mfr. Part No.:
- C11996_LENA-LENS
- Brand:
- Ledil
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$8.13
(exc. GST)
$8.94
(inc. GST)
Units | Per unit | Per Pack* |
2 - 14 | $8.13 | $16.26 |
16 - 28 | $8.075 | $16.15 |
30 + | $7.845 | $15.69 |
*price indicative |
- RS Stock No.:
- 889-2100
- Mfr. Part No.:
- C11996_LENA-LENS
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL LENA Series LED Reflectors
The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Lena |
Product Type | LED Lens |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | Series of LEDs |
Dimensions | 107.74 (Dia.) x 6.51mm |
Clear or Diffused | Clear |
Diameter | 107.74mm |
Height | 6.51mm |
Related links
- DesignSpark, Camera Lens Interchangeable Lens
- DesignSpark Camera Lens Interchangeable Lens
- 3M G5-01 Series Flip-Up Welding Mask Adjustable Headband, 73mm Lens
- Lens Cleaner (Spray 250ml) PACS250
- Lens Cleaning Station
- Ledil C12231_LENA-FRESNEL-LENS, Lena Series LED Lens
- Carling Technologies Rocker Switch Lens White
- ILS FL-70 109 ° Spot Beam