- RS Stock No.:
- 785-1473
- Mfr. Part No.:
- CS12862_STRADA-IP-2X6-DWC
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 785-1473
- Mfr. Part No.:
- CS12862_STRADA-IP-2X6-DWC
- Brand:
- Ledil
Technical data sheets
- LEDil Strada-IP Series LED Lens array for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Strada-IP Series LED Lens array for use with Philips Lumileds LUXEON R LEDs Datasheet
- LEDil Strada-IP Series LED Lens array for use with Osram Oslon Square PC LEDs Datasheet
- LEDil Strada-IP Series LED Lens array for use with Cree XP-G LEDs Datasheet
- LEDil Strada-IP Series LED Lens array for use with Cree XT-E LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL STRADA-IP 2x6 Series LED Lenses
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-IP |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 12 |
Emission Pattern | Street Lighting |
Affixing Method | Pin, Screw |
For Use With | Cree XB-D, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON H50-2, Lumileds LUXEON R, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, OSRAM OSLON Square, Samsung LH351Z, Toshiba TL1L2, Toshiba TL1L3, Toshiba TL1L4 |
Dimensions | 173 x 71.4 x 7.92mm |
Clear or Diffused | Clear |
Height | 7.92mm |
Kit Contents | Lens |
Length | 173mm |
Width | 71.4mm |