- RS Stock No.:
- 785-1423
- Mfr. Part No.:
- C12786_STRADA-K
- Brand:
- Ledil
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 4)
$6.24
(exc. GST)
$6.86
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $6.24 | $24.96 |
20 - 76 | $5.468 | $21.872 |
80 + | $5.078 | $20.312 |
*price indicative |
- RS Stock No.:
- 785-1423
- Mfr. Part No.:
- C12786_STRADA-K
- Brand:
- Ledil
Technical data sheets
- LEDil Strada-K Series LED Assembly/Lens for use with Cree XB-D LEDs Datasheet
- LEDil Strada-K Series LED Lens for use with Cree XP-G2 LEDs Datasheet
- LEDil Strada-K Series LED Assembly/Lens for use with Cree XP-G LEDs Datasheet
- LEDil Strada-K Series LED Assembly/Lens for use with Cree XT-E LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDil STRADA-K Series LED Lenses
The STRADA-K series, from LEDil, are asymmetric LED lenses ideal for street lighting applications. STRADA-K LED lenses are designed for use with single LED light sources from Cree, LG and Philips Lumileds; however due to the rapidly changing nature of LED products, customers are advised to consult the latest manufacturers data for compatible LED light sources for each optic.
Lens material: optical grade PMMA
Asymmetric viewing angle
Asymmetric viewing angle
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-K |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Emission Pattern | Rectangular |
Viewing Angle | Asymmetric |
Affixing Method | Glue, Pin, Screw |
For Use With | Cree XB-D, Cree XP-G, Cree XP-G2, Cree XT-E |
Dimensions | 19.6 x 15.5 x 8.7mm |
Clear or Diffused | Clear |
Height | 8.7mm |
Kit Contents | Lens |
Length | 19.6mm |
Width | 15.5mm |