- RS Stock No.:
- 785-1173
- Mfr. Part No.:
- C12502_MIRA-WW
- Brand:
- Ledil
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 4)
$3.88
(exc. GST)
$4.27
(inc. GST)
Units | Per unit | Per Pack* |
4 - 12 | $3.88 | $15.52 |
16 - 28 | $3.783 | $15.132 |
32 + | $3.728 | $14.912 |
*price indicative |
- RS Stock No.:
- 785-1173
- Mfr. Part No.:
- C12502_MIRA-WW
- Brand:
- Ledil
Technical data sheets
- LEDil Mira Series Lens for use with Bridgelux BXRA ES Star LEDs Data Sheet
- LEDil Mira Series Lens for use with Cree CXA15 LEDs Data Sheet
- LEDil Mira Series Assembly/Lens for use with Philips Lumileds LUXEON M LEDs Data Sheet
- LEDil Mira Series Assembly/Lens for use with Cree MT-G LEDs Data Sheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL MIRA Series LED Lenses
The MIRA series from LEDil, are a family of round LED lenses. There are two types of lens within the MIRA family, one with a PC holder and one without. This range is designed for use with a single LED and offers a range of beam angles from medium to extra wide. MIRA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Mira |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Extra Wide Angle |
Viewing Angle | 53 → 58 ° |
Affixing Method | Glue |
For Use With | Bridgelux BXRA ES Star, Cree CXA15, Cree MT-G, Lumileds LUXEON M, Nichia NSCxL036A, Nichia NSMx286M |
Dimensions | 32.4 (Dia.) x 14.7mm |
Clear or Diffused | Clear |
Diameter | 32.4mm |
Height | 14.7mm |
Kit Contents | Lens |