- RS Stock No.:
- 785-1098
- Mfr. Part No.:
- C12049_STRADA-FT
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 785-1098
- Mfr. Part No.:
- C12049_STRADA-FT
- Brand:
- Ledil
Technical data sheets
- LEDil Strada-Forward Series LED Assembly/Lens for use with Sharp Double Dome (GM2BB) LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Strada-Forward Series LED Lens for use with Philips Lumileds LUXEON T LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Cree XB-D LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Cree XP-E LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Cree XP-G LEDs Datasheet
- LEDil Strada-Forward Series LED Assembly/Lens for use with Seoul Z5 LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDil STRADA-Forward Series LED Lenses
The STRADA_Forward series, from LEDil, are asymmetric forward throwing LED lenses designed for a wide variety of applications. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-Forward lenses to direct more light on the street side without the requirement to tilt the lamp head. With the standard STRADA footprint of 20 x 16mm, these versatile LED lenses can be combined with other STRADA lenses to form tightly packed arrays designed to suit applications such as street lighting.
STRADA-Forward lenses are designed for use with LEDs from several manufacturers including: Cree, Osram Opto Semiconductors, Nichia and Philips Lumileds, however due to the rapidly changing nature of LED products; customers are advised to consult the latest manufacturers data for compatible LED light sources for each optic.
STRADA-Forward lenses are designed for use with LEDs from several manufacturers including: Cree, Osram Opto Semiconductors, Nichia and Philips Lumileds, however due to the rapidly changing nature of LED products; customers are advised to consult the latest manufacturers data for compatible LED light sources for each optic.
Lens material: optical grade PMMA
Asymmetric viewing angle
Asymmetric viewing angle
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-Forward |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Emission Pattern | Rectangular |
Viewing Angle | Asymmetric |
Affixing Method | Glue, Pin, Screw |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome |
Dimensions | 19.6 x 15.4 x 8.2mm |
Clear or Diffused | Clear |
Height | 8.2mm |
Kit Contents | Lens |
Length | 19.6mm |
Width | 15.4mm |