- RS Stock No.:
- 710-7625
- Mfr. Part No.:
- CP10544_LISA-SS
- Brand:
- Ledil
132 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.80
(exc. GST)
$6.38
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $5.80 | $11.60 |
26 - 48 | $5.755 | $11.51 |
50 + | $5.685 | $11.37 |
*price indicative |
- RS Stock No.:
- 710-7625
- Mfr. Part No.:
- CP10544_LISA-SS
- Brand:
- Ledil
Legislation and Compliance
Product Details
LEDiL LISA Series LED Lenses
The LISA series from LEDil, are a family of round LED lenses. They have a white PC holder and offer either a clear or diffused spot beam. LISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LISA lenses offer a high UV and temperature resistance. LISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Lisa |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 22 ° |
Affixing Method | Glue |
For Use With | Lumileds LUXEON Rebel |
Dimensions | 10.8 (Dia.) x 7.1mm |
Clear or Diffused | Diffused |
Diameter | 10.8mm |
Height | 7.1mm |
Kit Contents | Holder, Lens |