- RS Stock No.:
- 710-7381
- Mfr. Part No.:
- FA10737_TWIDDLE-D
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 710-7381
- Mfr. Part No.:
- FA10737_TWIDDLE-D
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL TWIDDLE Series LED Lenses
The TWIDDLE series from LEDil, are a family of dome LED lens assemblies with a black PC holder. This range is designed for use with a single LED and has a medium beam angle with a clear or diffused lens. TWIDDLE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TWIDDLE lenses offer a high UV and temperature resistance. TWIDDLE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TWIDDLE lenses offer a high UV and temperature resistance. TWIDDLE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Twiddle |
Lens Shape | Dome |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 20 ° |
Affixing Method | Adhesive Tape |
For Use With | Cree XR-E |
Dimensions | 21.6 (Dia.) x 14.4mm |
Clear or Diffused | Diffused |
Diameter | 21.6mm |
Height | 14.4mm |
Kit Contents | Holder, Lens |