- RS Stock No.:
- 710-7366
- Mfr. Part No.:
- C10923_GT4-W
- Brand:
- Ledil
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.58
(exc. GST)
$9.44
(inc. GST)
Units | Per unit |
1 + | $8.58 |
- RS Stock No.:
- 710-7366
- Mfr. Part No.:
- C10923_GT4-W
- Brand:
- Ledil
Legislation and Compliance
Product Details
LEDiL GT4 Series LED Lenses
The GT4 series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with four LEDs. They have a clear lens and offer a range of beam types from a spot to very wide angle. GT4 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the GT4 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
GT4 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the GT4 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
GT4 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | GT4 |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 4 |
Emission Pattern | Wide Angle |
Viewing Angle | 33 → 45 ° |
Affixing Method | Glue, Pin |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome |
Dimensions | 35 (Dia.) x 9mm |
Clear or Diffused | Clear |
Diameter | 35mm |
Height | 9mm |
Kit Contents | Lens |