- RS Stock No.:
- 710-7290
- Mfr. Part No.:
- C10949_STRADA-B2
- Brand:
- Ledil
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 2)
$3.04
(exc. GST)
$3.34
(inc. GST)
Units | Per unit | Per Pack* |
2 - 34 | $3.04 | $6.08 |
36 - 70 | $2.985 | $5.97 |
72 + | $2.935 | $5.87 |
*price indicative |
- RS Stock No.:
- 710-7290
- Mfr. Part No.:
- C10949_STRADA-B2
- Brand:
- Ledil
Legislation and Compliance
Product Details
LEDiL STRADA-B2 Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA-B2 lenses all share the same footprint (19.6 x 15.5 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-B2 lenses offer a high UV and temperature resistance.
STRADA-B2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The STRADA-B2 lenses all share the same footprint (19.6 x 15.5 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-B2 lenses offer a high UV and temperature resistance.
STRADA-B2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-B2 |
Product Type | LED Lens |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Emission Pattern | Street Lighting |
Affixing Method | Glue, Pin, Screw |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Sharp Double Dome |
Dimensions | 19.6 x 15.5 x 5.2mm |
Clear or Diffused | Clear |
Height | 5.2mm |
Kit Contents | Lens |
Length | 19.6mm |
Width | 15.5mm |
Related links
- Eaton 200A British Standard Fuse 660V ac, 111mm
- Facom 990.B2 750 mm Chrome Steel Bolt Cutter
- RS PRO 200A Solid Link for B2 Fuses
- Infineon EVAL-1ED020I12-B2 IGBT Gate Driver for 1ED020I12-B2 Power
- Eaton 200A Bolted Tag Fuse 415V ac, 133mm
- Trouser Aluminised EN11612:2015 A1 B2 C3
- Eaton 160A British Standard Fuse 660V ac, 111mm
- MOSFET 2-Pin B2 STMicroelectronics RF2L36075CF2