- RS Stock No.:
- 710-7224
- Mfr. Part No.:
- FA10887_TINA-RS
- Brand:
- Ledil
- RS Stock No.:
- 710-7224
- Mfr. Part No.:
- FA10887_TINA-RS
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
LEDiL TINA Series LED Lenses
The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Tina |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 10 → 15 ° |
Affixing Method | Adhesive Tape |
For Use With | Cree XP-E, Cree XP-G, Seoul Z5 |
Dimensions | 16.1 (Dia.) x 9.7mm |
Clear or Diffused | Clear |
Diameter | 16.1mm |
Height | 9.7mm |
Kit Contents | Holder, Lens |