Ledil FA10886_TINA-RS, Tina Series LED Lens, 10 ° Spot Beam
580 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 710-6833
- Mfr. Part No.:
- FA10886_TINA-RS
- Manufacturer:
- Ledil
units | Per unit | Per Pack* |
2 - 8 | $4.92 | $9.84 |
10 - 38 | $4.645 | $9.29 |
40 - 98 | $4.475 | $8.95 |
100 - 198 | $4.085 | $8.17 |
200 + | $3.88 | $7.76 |
*price indicative |
LEDiL TINA Series LED Lenses
Note
Attribute | Value |
Series | Tina |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 10 ° |
Affixing Method | Adhesive Tape |
For Use With | OSRAM Golden DRAGON Plus |
Dimensions | 16.1 (Dia.) x 10.1mm |
Clear or Diffused | Clear |
Diameter | 16.1mm |
Height | 10.1mm |
Kit Contents | Holder, Lens |