- RS Stock No.:
- 710-6739
- Mfr. Part No.:
- FA11205_TINA-D
- Brand:
- Ledil
108 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.80
(exc. GST)
$6.38
(inc. GST)
Units | Per unit | Per Pack* |
2 - 34 | $5.80 | $11.60 |
36 - 70 | $5.695 | $11.39 |
72 + | $5.58 | $11.16 |
*price indicative |
- RS Stock No.:
- 710-6739
- Mfr. Part No.:
- FA11205_TINA-D
- Brand:
- Ledil
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL TINA Series LED Lenses
The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Tina |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 12 → 18 ° |
Affixing Method | Pin, Tape |
For Use With | Cree XB-H, Nichia NVSxx19B/C, OSRAM DURIS S5, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, OSRAM SFH 4715S, OSRAM SFH 4725S, Samsung LH351A |
Dimensions | 16.1 (Dia.) x 9.5mm |
Clear or Diffused | Diffused |
Diameter | 16.1mm |
Height | 9.5mm |
Kit Contents | Holder, Lens |
Related links
- Ledil CP17596_TINA-SC-O 35° + 15° Oval Beam
- Ledil FA11200_TINA-O Oval Beam
- Ledil FA10661_LXP-RS Spot Beam
- Ledil FP18198_LISA3-RS-CLIP16 Spot Beam
- Carclo 10412 LED Lens Spot Beam
- Ledil CA16128_OLGA-M 30 ° Spot Beam
- Ledil CP17593_TINA-SC-D 16 ° Spot Diffused Beam
- Ledil FP11085_LISA2-RS-CLIP 14.5 → 26 ° Spot Beam