- RS Stock No.:
- 697-4358
- Mfr. Part No.:
- 10394
- Brand:
- Carclo
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.315
(exc. GST)
$5.847
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $5.315 | $10.63 |
*price indicative |
- RS Stock No.:
- 697-4358
- Mfr. Part No.:
- 10394
- Brand:
- Carclo
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
26.5 mm Optic Family LED Lenses
The 26.5 mm range of LED lenses from Carclo Optics are TIR lenses which create narrow beams from compact LEDs. These round TIR lenses can also be used with larger LEDs and even multi-die LEDs. Available in a range of different beam angles, this range can provide drop-in replacements within the same sized optics.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
For Use With | Avago Moonstone RGB, Cree XLamp MC-E, Cree XLamp MC-E RGBW, Cree XLamp XHP35, Cree XLamp XHP-50, Cree XLamp XP-L, Cree XLamp XQ-E HI, LEDEngin 10W, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON MZ, Lumileds LUXEON Q, Lumileds LUXEON TX, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia 083, OSRAM DURIS E3, OSRAM DURIS S2, OSRAM DURIS S5, OSRAM DURIS S8, OSRAM DURIS S8 Gen2, OSRAM Golden DRAGON, OSRAM OSLON Square, OSRAM Platinum DRAGON |
Dimensions | 26.5 (Dia.) x 13.3mm |
Clear or Diffused | Diffused |
Diameter | 26.5mm |
Height | 13.3mm |
Kit Contents | Lens |
Related links
- Ledil CA12079_HEIDI-W2 Wide Angle Beam
- Ledil CA11268_HEIDI-W Wide Angle Beam
- Polymer Optics 536 LED Lens, Wide Angle Beam
- Ledil FA10901_TINA-WW Wide Angle Beam
- Ledil CA13013_SIRI-DOME Wide Angle Beam
- Ledil CA18063_OLGA-WW Wide Angle Beam
- Ledil CA13014_SIRI-DIFF Wide Angle Beam
- Ledil C12501_MIRA-W Wide Angle Beam