- RS Stock No.:
- 697-4326
- Mfr. Part No.:
- 10201
- Brand:
- Carclo
24 In Global stock for delivery within 5 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$2.87
(exc. GST)
$3.16
(inc. GST)
Units | Per unit | Per Pack* |
3 + | $2.87 | $8.61 |
*price indicative |
- RS Stock No.:
- 697-4326
- Mfr. Part No.:
- 10201
- Brand:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium Angle, Spot |
Dimensions | 19.7 (Dia.) x 9.6mm |
Clear or Diffused | Diffused |
Diameter | 19.7mm |
Height | 9.6mm |
Kit Contents | Lens |