- RS Stock No.:
- 201-7716
- Mfr. Part No.:
- FP17003_SAKURA-70-W
- Brand:
- Ledil
- RS Stock No.:
- 201-7716
- Mfr. Part No.:
- FP17003_SAKURA-70-W
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil decorative LED lens has 36° wide beam angle. It is made up of silicon. It is assemble with installation adapter.
It is available in clear appearance
It is RoHS compliant
It has 69 mm diameter
It is RoHS compliant
It has 69 mm diameter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | SAKURA-70 |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Spot |
Lens Material | Silicone |
Viewing Angle | 36 ° |