- RS Stock No.:
- 201-7703
- Mfr. Part No.:
- F15074_ZORYA-SC
- Brand:
- Ledil
Available for back order.
Added
Price (ex. GST) 1 Tray of 35
$358.51
(exc. GST)
$394.36
(inc. GST)
Tray(s) | Per Tray | Per unit* |
1 - 1 | $358.51 | $10.243 |
2 - 3 | $349.55 | $9.987 |
4 + | $344.15 | $9.833 |
*price indicative |
- RS Stock No.:
- 201-7703
- Mfr. Part No.:
- F15074_ZORYA-SC
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil LED lens comes in a square shape and has 25° medium beam angle. It is made up of silicon. It is assemble with black holder and installation tape.
It is available in clear appearance
It is RoHS compliant
21.6 mm dimension
It is RoHS compliant
21.6 mm dimension
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | G2-ROSE-UV |
Lens Shape | Square |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Medium |
Lens Material | Silicone |
Viewing Angle | 25 ° |