- RS Stock No.:
- 188-2929
- Mfr. Part No.:
- 2328823-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-2929
- Mfr. Part No.:
- 2328823-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Specifications
Attribute | Value |
---|---|
Series | LUMAWISE Endurance S |
Lens Shape | Dome |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium |
Lens Material | Polycarbonate (PC) |
Affixing Method | Threaded |
For Use With | LUMAWISE Endurance S Connector Systems |
Dimensions | 80 Dia. x 43.43mm |
Clear or Diffused | Clear |
Diameter | 80mm |
Height | 43.43mm |