- RS Stock No.:
- 186-2695
- Mfr. Part No.:
- C15481_STRADELLA-8-VSM
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 186-2695
- Mfr. Part No.:
- C15481_STRADELLA-8-VSM
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
IESNA Type V (square) beam for wide areas lighting such as car parks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | STRADELLA |
Product Type | LED Lens |
Number of LEDs Per Lens | 8 |
Emission Pattern | Square |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Pin, Screw |
For Use With | Architectural Bollard Lighting, Array, Catenary Lighting, Europe Specific Lighting, Horticultural Intra-Canopy Lighting, IESNA Type V, IESNA Type VS, Medium Pole Distances, Parking Area Lighting, Pedestr. Tunnel Lighting, Roundabouts, Street Lighting Long Pole Distances, Symm. Street Lighting, Tunnel lighting, US Specific Lighting, Wide Streets, Wide-Area Lighting |
Dimensions | 49.5 x 49.5 x 4.7mm |
Clear or Diffused | Clear |
Height | 4.7mm |
Length | 49.5mm |
Width | 49.5mm |