- RS Stock No.:
- 186-2628
- Mfr. Part No.:
- FS15786_FLORENCE-3R-IP-Z60
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 186-2628
- Mfr. Part No.:
- FS15786_FLORENCE-3R-IP-Z60
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
FLORENCE is a versatile family of linear lenses meant for indoor lighting available in 1- and 3-row configurations. 1-row versions enable the creation of sleek linear luminaries with a wide selection of beams including specific glare controlled versions. 3-row versions are optimized for industrial and architectural applications in PMMA and PC suitable for more challenging applications like horticultural lighting.
Specifications
Attribute | Value |
---|---|
Series | FLORENCE |
Emission Pattern | Wide |
Lens Material | Polycarbonate (PC) |
Viewing Angle | 60 ° |
Affixing Method | Screw |
For Use With | Canopy Lighting, Flood Lighting, Highbay Lighting, Linear Lighting, Lowbay Lighting, Midbay Lighting, Symm. Floodlighting, Top Lighting |
Dimensions | 321 x 79 x 9.4mm |
Clear or Diffused | Clear |
Height | 9.4mm |
Length | 321mm |
Width | 79mm |