- RS Stock No.:
- 181-0703
- Mfr. Part No.:
- 162
- Brand:
- Polymer Optics
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 200)
$0.865
(exc. GST)
$0.951
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.865 | $173.00 |
400 - 800 | $0.822 | $164.40 |
1000 + | $0.784 | $156.80 |
*price indicative |
- RS Stock No.:
- 181-0703
- Mfr. Part No.:
- 162
- Brand:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Narrow Angle Colour Mixer Optics and Accessories
Part of the Polymer Optics Modular LED Optics® range.
High collection efficiency
Lenses precision moulded in optical grade Polycarbonate for thermal stability and system durability
Hexagonal design allows the optics to be clustered together to make larger narrow angle colour mixing arrays
Basic narrow angle beam output
Beam converter optics can be used to produce a range of beam profiles
Lenses precision moulded in optical grade Polycarbonate for thermal stability and system durability
Hexagonal design allows the optics to be clustered together to make larger narrow angle colour mixing arrays
Basic narrow angle beam output
Beam converter optics can be used to produce a range of beam profiles
The Beam Converter Optics simply interference push fit onto the
front of the POL Colour Mixer Optic. This is best carried out with
a small hand press to ensure the Beam Converter and the Colour
Mixer Optic remain parallel during the assembly
Precision moulded in PMMA acrylic for improved
scratch resistance on the outside of the assembly.
The Beam Converter Optics fit within the area of the Colour
Mixer Optic, so the assemblies can still be arranged in close
packed arrays.
The flanged edge of the Beam Converter Optics allows the POL
164 Bezel to be located to the assembly for aesthetic product
finishing.
front of the POL Colour Mixer Optic. This is best carried out with
a small hand press to ensure the Beam Converter and the Colour
Mixer Optic remain parallel during the assembly
Precision moulded in PMMA acrylic for improved
scratch resistance on the outside of the assembly.
The Beam Converter Optics fit within the area of the Colour
Mixer Optic, so the assemblies can still be arranged in close
packed arrays.
The flanged edge of the Beam Converter Optics allows the POL
164 Bezel to be located to the assembly for aesthetic product
finishing.
Polymer Optics LED Lenses
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 50 ° |
Dimensions | 31 x 2.5mm |
Length | 31mm |
Width | 2.5mm |