- RS Stock No.:
- 178-3011
- Mfr. Part No.:
- ASMT-M030
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3011
- Mfr. Part No.:
- ASMT-M030
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Moonstone™ Collimator lens
The ASMT-M0xx range of lenses from Avago Technologies are designed for use with their Moonstone high power LEDs (ASMT-M series).
These Collimating lenses are designed to accurately to a 6°, 15° or 30° viewing angle. Made using an optical grade acrylic, the ASMT-M0xx lenses can handle high thermal and high driving currents. They also offer high performance and are energy efficient.
Suitable applications for the collimator lenses include; portable devices, reading lights, architectural lighting, garden lights and decorative lighting.
These Collimating lenses are designed to accurately to a 6°, 15° or 30° viewing angle. Made using an optical grade acrylic, the ASMT-M0xx lenses can handle high thermal and high driving currents. They also offer high performance and are energy efficient.
Suitable applications for the collimator lenses include; portable devices, reading lights, architectural lighting, garden lights and decorative lighting.
Features of the Collimator lenses (ASMT-M0xx)
Suitable for AMST-Mxxx power LEDs
Press-fit mount
Energy efficient
Acrylic plastic
Collimating angles: 6°, 15° or 30°
Suitable for AMST-Mxxx power LEDs
Press-fit mount
Energy efficient
Acrylic plastic
Collimating angles: 6°, 15° or 30°
Avago Technologies LED Lenses
Specifications
Attribute | Value |
---|---|
Series | ASMT-M |
Number of LEDs Per Lens | 1 |
Emission Pattern | Collimator |
Viewing Angle | 30 ° |
Affixing Method | Push Fit |
For Use With | Avago Moonstone |
Dimensions | 20 (Dia.) x 10.8mm |
Clear or Diffused | Clear |
Diameter | 20mm |
Height | 10.8mm |
Kit Contents | Lens |